Reference Only
1SNA195626R1700
DIN Rail Terminal Blocks M6/13.FF.
Datasheet
1SNA195626R1700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Current Rating | 41 A | |
| Voltage Rating | 800 V | |
| Color | Beige | |
| Mounting Style | DIN Rail | |
| Wire Gauge Max | 10 AWG | |
| Length | 33 mm | |
| Width | 13 mm | |
| Height | 51.5 mm | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,00 € | 100,00 € | |
| 3,61 € | 180,50 € | |
| 3,48 € | 348,00 € | |
| 3,21 € | 802,50 € | |
| 2,90 € | 1.450,00 € | |
| 2,77 € | 2.770,00 € |
Need more?