Reference Only
1SNA400813R0000
DIN Rail Terminal Blocks MA2.5/5.D2-2CPE.
Datasheet
1SNA400813R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 12 A | |
| Voltage Rating | 320 VAC | |
| Color | Gray | |
| Mounting Style | DIN Rail | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,81 € | 240,50 € | |
| 4,63 € | 463,00 € | |
| 4,17 € | 1.042,50 € | |
| 3,97 € | 1.985,00 € | |
| 3,86 € | 3.860,00 € |
Need more?