Reference Only
1SNG616007R0000
Conduit Fittings & Accessories EM-HCF-M63-MET-A.
Datasheet
1SNG616007R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Fittings | |
| Product | Fittings | |
| Type | Hygienic | |
| Thread Size | M63 x 1.5 | |
| Material | Stainless Steel (AISI 303) | |
| Color | Blue, Gray | |
| Mounting Style | Threaded | |
| Conduit Size | 2 in | |
| Packaging | Bulk | |
| IP Rating | IP66 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 395,39 € | 7.907,80 € |
Need more?