Reference Only
1SS06-10.4
Switch Bezels / Switch Caps White Round Cap 10.4mm Height.
Datasheet
1SS06-10.4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap, Round | |
| Color | White | |
| Series | 1SS | |
| Height | 10.4 mm | |
| Illumination | Non-Illuminated | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 160 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,305 € | 30,50 € | |
| 0,287 € | 57,40 € | |
| 0,269 € | 134,50 € | |
| 0,257 € | 257,00 € |
Need more?