
1SS312(T5L,F,T)
PIN Diodes VHF Tuner RF 30V VR 50mA IF CT=1.2pF
Datasheet
1SS312(T5L,F,T) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | PIN Diodes | |
| Technology | Si | |
| Series | 1SS312 | |
| Packaging | Reel | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Type | PIN Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?