Reference Only
1SS399TE85LF
Small Signal Switching Diodes 0.1A 400V Switching High-Speed Diode.
Datasheet
1SS399TE85LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-24-4 | |
| Peak Reverse Voltage | 420 V | |
| Max Surge Current | 2 A | |
| If - Forward Current | 100 mA | |
| Configuration | Dual | |
| Series | 1SS399 | |
| Packaging | Reel | |
| Maximum Diode Capacitance | 5 pF | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,19 € | 570,00 € | |
| 0,168 € | 1.008,00 € | |
| 0,147 € | 1.323,00 € | |
| 0,12 € | 2.880,00 € |
Need more?