Reference Only
1U30A-TC2-SA1-350
New Product
USB Cables / IEEE 1394 Cables USB3.2 Gen1 5Gbps, USB Type C, with locking screw,Standard-A Straight, without locking screw,Cable Length 3.5M (11.48ft).
Datasheet
1U30A-TC2-SA1-350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 9 Position | |
| Cable Length | 3.5 m | |
| Jacket Color | Black | |
| Series | 1U30A-TC | |
| Voltage Rating | 30 V | |
| Current Rating | 3 A | |
| Data Rate | 5 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100376316 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,02 € | 205,10 € | |
| 35,66 € | 356,60 € | |
| 34,12 € | 853,00 € | |
| 31,11 € | 1.555,50 € | |
| 29,63 € | 2.963,00 € | |
| 27,78 € | 6.945,00 € |
Need more?