Reference Only
1U30A-TC2-SA1-450
New Product
USB Cables / IEEE 1394 Cables USB3.2 Gen1 5Gbps, USB Type C, with locking screw,Standard-A Straight, without locking screw,Cable Length 4.5M (14.76ft).
Datasheet
1U30A-TC2-SA1-450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 9 Position | |
| Cable Length | 4.5 m | |
| Jacket Color | Black | |
| Series | 1U30A-TC | |
| Voltage Rating | 30 V | |
| Current Rating | 3 A | |
| Data Rate | 5 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100376096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,56 € | 217,80 € | |
| 37,02 € | 370,20 € | |
| 34,70 € | 867,50 € | |
| 33,05 € | 1.652,50 € | |
| 31,47 € | 3.147,00 € | |
| 29,50 € | 7.375,00 € |
Need more?