Reference Only
1V15F1100
Joysticks 6A 4point Scrw Lng Lvr Concical Joystk.
Datasheet
1V15F1100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 8-Way Directional | |
| Output Type | Digital (Mechanical Switch) | |
| Actuator Style | Joystick | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6 A | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 20 mm Dia | |
| IP Rating | IP67 | |
| For Use With | Multimec Series | |
| Series | 1V | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,93 € | 274,65 € | |
| 45,17 € | 451,70 € | |
| 41,78 € | 1.044,50 € | |
| 39,38 € | 1.969,00 € | |
| 39,05 € | 3.905,00 € |
Need more?