Reference Only
1W226-TZLB-100-0LC
D-Sub Cables CAM LINK CBL 1M.
Datasheet
1W226-TZLB-100-0LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | MDR | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | MDR | |
| Connector End B Pin Count | 26 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Brown (Beige) | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 1W226 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05111530723 70010012337 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,43 € | 2.060,75 € | |
| 78,50 € | 3.925,00 € | |
| 74,76 € | 7.476,00 € |
Need more?