Reference Only
1W226-TZLB-250-0LC
D-Sub Cables 26-26P MDR CBL ASSY HI SPEED FEM 2.5M.
Datasheet
1W226-TZLB-250-0LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | MDR | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | MDR | |
| Connector End B Pin Count | 26 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Jacket Color | Brown (Beige) | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 1W226 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05113594174 98030098051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,21 € | 1.218,15 € | |
| 76,13 € | 1.903,25 € | |
| 72,50 € | 3.625,00 € | |
| 69,04 € | 6.904,00 € |
Need more?