Reference Only
2-100715-1
Cable Tie Mounts CABLE TY 150X3 6NAT.
Datasheet
2-100715-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Tie Mounts | |
| Series | AMP-TY | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polyamide (PA) | |
| Length - in | 5.9 in | |
| Length - mm | 150 mm | |
| Width - in | 0.142 in | |
| Width - mm | 3.6 mm | |
| Color | Natural | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 130 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7.500 / Multiples: 7.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,193 € | 1.447,50 € |
Need more?