Reference Only
2-100733-2
Cable Tie Mounts MOUNTING BASE BLACK
Datasheet
2-100733-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Tie Mounts | |
| Series | AMP-TY | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Base | |
| Material | Polyamide (PA) | |
| Width - in | 0.142 in | |
| Width - mm | 3.6 mm | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?