Reference Only
2-103648-0
Headers & Wire Housings RCPT 21P .100 UNLOAD.
Datasheet
2-103648-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 21 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Gender | Socket (Female) | |
| Series | AMPMODU MTE | |
| Tradename | AMPMODU | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative