Reference Only
2-1190451-0
Screws & Fasteners TR12AI-TINEL-LOCK-RING
Datasheet
2-1190451-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Lockwasher | |
| Material | Nickel/Titanium Memory Alloy | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware | |
| Part # Aliases | 059457-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?