Reference Only

2-1423678-1

Circuit Breakers W23-X1A1A-25=CKTBKR THERM PB S

Manufacturer:

Mfr Part:
2-1423678-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW23
TypeSupplementary Protector
Current Rating25 A
Voltage Rating AC240 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
ActuatorPushbutton
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium oxide (1306-19-0)

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?