Reference Only

2-1437720-3

Specialized Cables M-F 3P C/A 3.0M

Manufacturer:

Mfr Part:
2-1437720-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductI/O Cables
Connector End APlug
Connector End A Pin Count3 Position
Connector End BSocket
Connector End B Pin Count3 Position
Cable Length3 m
GenderMale / Female
Current Rating3 A
SeriesTRIAD 01
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameTRIAD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?