Reference Only
2-1553415-1
Fiber Optic Cables
Datasheet
2-1553415-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cables | |
| Number of Fibers | 2 Fiber | |
| Fiber Diameter | 62.5 um | |
| Flammability Rating | Plenum | |
| Features | Non-Conductive | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?