Reference Only
2-1589475-3
D-Sub Standard Connectors STM065PC2DY012N = WDUALOBE.
Datasheet
2-1589475-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 65 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Contact Plating | Gold | |
| Type | Plug Housing | |
| Series | STM | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 200 C | |
| Pitch | 0.64 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | NANONICS | |
| Voltage Rating | 500 VAC | |
| Part # Aliases | STM065PC2DY012N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?