Reference Only
2-160968-1
Cable Ties .
Datasheet
2-160968-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Length | 5.315 in | |
| Width | 0.102 in | |
| Tensile Strength | 8 kg | |
| Maximum Bundle Diameter | 1.26 in | |
| Series | AMP-TY | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | AMPS-2-0160968-1 F72660-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,108 € | 1.080,00 € |
Need more?