Reference Only
2-160975-2
Cable Ties CABLE TY 200X4.8 BLA.
Datasheet
2-160975-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Length | 7.9 in | |
| Width | 0.189 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 22 kg | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | AMP-TY | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3923900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,149 € | 1.937,00 € |
Need more?