Reference Only
2-160983-1
Cable Ties CABLE TY 365X7.8 NAT.
Datasheet
2-160983-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Length | 14.4 in | |
| Width | 0.307 in | |
| Maximum Bundle Diameter | 3.94 in | |
| Tensile Strength | 56 kg | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Product Type | Cable Ties | |
| Series | AMP-TY | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | AMPS-2-0160983-1 D27946-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,616 € | 2.156,00 € |
Need more?