Reference Only
2-1617038-2
Low Signal Relays - PCB HMB1201K01P.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 37.9 mA | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HMB1201K01P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 232,93 € | 3.493,95 € | |
| 222,40 € | 5.560,00 € |
Need more?
Available Regional Inventory
45 available now at tti.com