Reference Only
2-1618404-0
Contactors - Electromechanical CAP202MSAFD=Relay, CAP202 DPST-NO 28V.
Datasheet
2-1618404-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form X (DPST) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 350 A | |
| Contact Form | DPST (2 Form X) | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.504,50 € | 3.504,50 € |
Need more?