Reference Only
2-1658527-0
Headers & Wire Housings 12 POS RECPT 30AU.
Datasheet
2-1658527-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Material | Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Housing Gender | Socket | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,86 € | 2.864,40 € | |
| 1,77 € | 4.497,57 € |
Need more?