Reference Only
2-1775377-2
Obsolete
D-Sub Dualport Connectors D-SUB 9M ovr 15F 20u W/ SRW & Shell
Datasheet
2-1775377-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Male / Female | |
| Number of Rows per Port | 2 / 3 | |
| Number of Positions / Contacts per Port | 9 / 15 | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Mounting Angle | Right | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Filtered | Unfiltered | |
| Height | 31.6 mm | |
| Mounting Style | Panel | |
| Number of Ports | 2 Port | |
| Pitch | 2.54 mm | |
| Product Type | Dual Port D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?