Reference Only
2-1823402-1
Automotive Connectors 29POS, MIXED,REC HSG,ASSY,SEALED.
Datasheet
2-1823402-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 29 Position | |
| Pitch | 4 mm, 6 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 12 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Flammability Rating | UL 94 V-0 | |
| Height | 37.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP69K | |
| Length | 76.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 1.5 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 42 VDC | |
| Width | 43.75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 81 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,90 € | 801,90 € | |
| 9,36 € | 2.274,48 € | |
| 7,46 € | 4.229,82 € | |
| 7,02 € | 7.392,06 € |
Need more?