
2-1825058-2
DIP Switches / SIP Switches .
Datasheet
2-1825058-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Number of Positions | 9 Position | |
| Switch Type | DIP | |
| Pitch | 2.54 mm | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509032 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,90 € | 8.550,00 € | |
| 1,88 € | 9.400,00 € |
Need more?