Reference Only
2-1833005-3
High Frequency / RF Relays FASTON POWER RELAYS
Datasheet
2-1833005-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 15 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Mounting Style | PCB Mount | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?