Reference Only

2-1918760-0

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
2-1918760-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Cable TypeCLT-24
Fiber DiameterOM2 50/125 Micron
Cable Length60.96 m
Number of Fibers24 Fiber
Ferrule MaterialThermoplastic
Cable Diameter7.8 mm
Insertion Loss0.75 dB
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?