Reference Only
2-1969541-6
Headers & Wire Housings RETAINER, TPA DUAL ROW, EP2.5.
Datasheet
2-1969541-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 26 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 2 Row | |
| Series | Economy Power 2.5 | |
| Application | Wire-to-Wire | |
| Packaging | Bulk | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30.400 / Multiples: 15.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,057 € | 1.732,80 € |
Need more?