Reference Only

2-2083077-1

Lighting Cables Nector S OUT-PGTAIL 2FT LV-2

Manufacturer:

Mfr Part:
2-2083077-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Cables
SeriesNECTOR S
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPigtail
Cable Length2 ft
PackagingBulk
Voltage Rating42 V
Current Rating7 A
Product TypeLighting Cables
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?