Reference Only
2-2172089-2
Circular Metric Connectors M8.FML PNL REAR 3POS STR PCB STND SHLD.
Datasheet
2-2172089-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Through Hole | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Series | M8 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Rear PCB | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,05 € | 2.505,00 € | |
| 24,54 € | 4.908,00 € |
Need more?