
2-2208103-3
EV Charging Cables 2PS,HVA,2 PHM,SHUNTED,HYB ASS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Cable Length | 3 m | |
| Voltage Rating | 2.7 kVDC | |
| Connector End A | Plug | |
| Series | HVA 280 | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 234,72 € | 2.347,20 € |
Need more?