
2-2208103-4
EV Charging Cables 2PS,HVA,2 PHM,SHUNTED,HYB ASS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Cable Length | 4 m | |
| Voltage Rating | 2.7 kVDC | |
| Connector End A | Plug | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?