Reference Only
2-2299960-1
Headers & Wire Housings THERMOCOUPLE CONN KTYPE TAB Panel Mnt.
Datasheet
2-2299960-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | Dynamic Thermocouple | |
| Tradename | DYNAMIC SERIES | |
| Application | Wire-to-Board | |
| Packaging | Tray | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Yellow | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,24 € | 7.149,60 € |
Need more?