Reference Only
2-2308265-0
D-Sub Tools & Hardware QL Pin B, M3 Thread 2.2-2.5 PT.
Datasheet
2-2308265-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Latch Pin | |
| For Use With | D-Sub Connectors | |
| Length | 15 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,26 € | 463,00 € | |
| 8,75 € | 875,00 € | |
| 7,98 € | 1.995,00 € | |
| 7,46 € | 3.730,00 € | |
| 7,29 € | 7.290,00 € |
Need more?