Reference Only
2-2316511-1
End of Life
LED Lighting Accessories & Hardware LUMAWISE DRIVE Z50 DALI, 0.7A, 24X24
Datasheet
2-2316511-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | Natural | |
| Diameter | 50 mm | |
| For Use With | LUMAWISE | |
| Height | 7.5 mm | |
| Length | 24 mm | |
| Mounting Style | Panel | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Type | LED Holder | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?