Reference Only
2-2325811-1
LED Lighting Accessories & Hardware LUMAWISE Z45 LED Hld. For Pan Hd Scws.
Datasheet
2-2325811-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | Lumawise Z45 | |
| Mounting Style | Panel | |
| Color | White | |
| Diameter | 45 mm | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Bridgelux Vesta | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 1.169,00 € | |
| 1,53 € | 1.530,00 € | |
| 1,52 € | 3.800,00 € | |
| 1,46 € | 7.300,00 € |
Need more?