Reference Only
2-2332966-2
LED Lighting Accessories & Hardware RECEPTACL, TOOL-LESS ROTATABLE DIMMING.
Datasheet
2-2332966-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | Black | |
| Mounting Style | Press Fit | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Type | Receptacle Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |