Reference Only
2-2343404-1
LED Lighting Accessories & Hardware LUMAWISE Endurance S 80mm,Key,Sealed Base.
Datasheet
2-2343404-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Module Base | |
| For Use With | LUMAWISE | |
| Mounting Style | Panel | |
| Color | Gray | |
| Diameter | 80 mm | |
| Height | 16.5 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Endurance S | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,39 € | 709,44 € | |
| 5,64 € | 3.248,64 € |
Need more?
Available Regional Inventory
48 available now at tti.com