Reference Only
2-2370523-9
Heavy Duty Power Connectors CAP, INLINE, POWER VERSA-LOCK,3X3 KEY B.
Datasheet
2-2370523-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Cap Housings | |
| Current Rating | 10 A | |
| Number of Positions | 9 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC/DC | |
| Housing / Hood Size | 34.92 mm x 25.75 mm x 27.95 mm | |
| Cable Entry Angle | Straight | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Yellow | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Power Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Row Spacing | 7.25 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 252,00 € | |
| 0,743 € | 445,80 € | |
| 0,706 € | 847,20 € | |
| 0,675 € | 1.822,50 € | |
| 0,67 € | 3.417,00 € |
Need more?