Reference Only
2-2371437-3
PCI Express / PCI Connectors PCIE G5 CON,SMT,1.5TAB,98P,30",WO ML,HT.
Datasheet
2-2371437-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Connectors | |
| Number of Positions | 98 Position | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Termination Style | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 1.1 A | |
| Description/Function | PCI Express Connector | |
| Height | 11.25 mm | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?