Reference Only
2-2443552-1
Power Line Filters 1600 EVX A A.
Datasheet
2-2443552-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | DC EMI Filter | |
| Voltage Rating | 500 VDC | |
| Current Rating | 1.6 kA | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Series | EVX Series | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz | |
| Capacitance | 0 pF | |
| Compliance | UL | |
| Height | 130 mm | |
| Length | 270 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 140 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.377,79 € | 1.377,79 € |
Need more?