Reference Only
2-2486200-2
New Product
Circuit Breakers W52-A151A1-15=CKTBKR,THERM,ROCBLACK OPAQUE 125VAC.
Datasheet
2-2486200-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Series | W52 | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Height | 22.5 mm | |
| Length | 32 mm | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Width | 15.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,82 € | 2.820,00 € |
Need more?