Reference Only
2-2842474-0
Fixed Terminal Blocks 20P Spring TB Plug 3.5, GN.
Datasheet
2-2842474-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 20 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 8 A | |
| Voltage Rating | 150 VAC | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Color | Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 20.9 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 70.7 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Plugs | |
| Subcategory | Terminal Blocks | |
| Termination Style | Wire | |
| Wire Orientation | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 840 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,00 € | 5.880,00 € | |
| 6,95 € | 7.297,50 € |
Need more?