Reference Only
2-328375-3
Terminals VINYL 22-14AWG .775.
Datasheet
2-328375-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closed End | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Purple | |
| Contact Material | Copper | |
| Series | 328 | |
| Packaging | Bulk | |
| Insulation Material | Vinyl | |
| Length | 19.69 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,154 € | 1.540,00 € |
Need more?