Reference Only
2-6437285-6
Automotive Connectors SUPERSEAL 2 POS. TAB HOUSING (CLOSED CAV.
Datasheet
2-6437285-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 34 Position | |
| Pitch | 3 mm (0.118 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Tube | |
| Application | Wire to Board/Device | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 HB | |
| Height | 21.4 mm | |
| Length | 45.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Horizontal | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VAC | |
| Width | 23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?