Reference Only
2-6450540-0
Power to the Board MBXL VERT RCPT 3P+24S+3P.
Datasheet
2-6450540-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 6 Power, 24 Signal | |
| Termination Style | Press Fit | |
| Pitch | 6.35 mm | |
| Series | XL | |
| Packaging | Tray | |
| Tradename | MULTI-BEAM | |
| Contact Material | Copper, High Conductivity | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.155 / Multiples: 1.155)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,59 € | 8.766,45 € |
Need more?