
2.75VKRHA12R
Industrial & Electrical Fuses 2.75KV 12R FUSE.
Datasheet
2.75VKRHA12R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | VKRH | |
| Product | Medium Voltage Fuses | |
| Current Rating | 12 A | |
| Voltage Rating AC | 2.75 kVAC | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | Striker Pin | |
| Packaging | Bulk | |
| Product Type | Motor Fuse Links | |
| Subcategory | Fuses | |
| Type | Fuse Link, Motor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.112,24 € | 1.112,24 € | |
| 1.038,02 € | 5.190,10 € | |
| 963,89 € | 9.638,90 € |
Need more?